FX16R-30P-C | ||
---|---|---|
DigiKey Part Number | 26-FX16R-30P-C-ND | |
Manufacturer | ||
Manufacturer Product Number | FX16R-30P-C | |
Description | CONN HSG FOR FX16 SERIES | |
Customer Reference | ||
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector Latch Lock Pos 0.020" (0.50mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Flat Flex Type | FFC, FPC | |
Connector Type | Housing for Female Contacts | |
Number of Rows | 1 | |
Pitch | 0.020" (0.50mm) | |
FFC, FCB Thickness | - | |
Locking Feature | Latch Lock | |
Voltage Rating | 60 V | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 500 mA | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | 28-30 AWG | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥13.44469 | ¥1,290.69 |