FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,488 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,000 : ¥2.74213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 40 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Polyamide (PA9T), Nylon 9T, Glass Filled | Thermoplastic, Glass Filled | Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 | |||
10,259 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,000 : ¥3.38751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.106" (2.70mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | 100V | -55°C ~ 105°C | UL94 V-0 | |||
7,612 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,200 : ¥4.08867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 16 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.167" (4.25mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
12,371 In Stock | 1 : ¥8.54000 Cut Tape (CT) 2,000 : ¥4.43014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.33mm | 0.079" (2.00mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA9T), Nylon 9T, Glass Filled | Thermoplastic, Glass Filled | Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 | |||
10,344 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,000 : ¥4.47861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Polyamide (PA9T), Nylon 9T, Glass Filled | Thermoplastic, Glass Filled | Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 | |||
5,375 In Stock | 1 : ¥10.02000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.30mm, 0.33mm | - | Slide Lock | Straight, Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
3,656 In Stock | 1 : ¥14.94000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 8 | 0.100" (2.54mm) | IDC | 0.30mm, 0.33mm | - | Slide Lock | Straight, Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
13,305 In Stock | 1 : ¥1.15000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 6 | 0.039" (1.00mm) | Kinked Pin | 0.33mm | 0.232" (5.90mm) | - | - | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
11,117 In Stock | 1 : ¥1.40000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 5 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.154" (3.90mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
10,241 In Stock | 1 : ¥1.40000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 4 | 0.039" (1.00mm) | Kinked Pin | 0.33mm | 0.232" (5.90mm) | - | - | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
22,879 In Stock | 1 : ¥1.48000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 6 | 0.039" (1.00mm) | Kinked Pin | 0.30mm, 0.33mm | 0.154" (3.90mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
10,343 In Stock | 1 : ¥1.48000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 8 | 0.039" (1.00mm) | Kinked Pin | 0.33mm | 0.232" (5.90mm) | - | - | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
14,700 In Stock | 1 : ¥1.56000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 5 | 0.039" (1.00mm) | Kinked Pin | 0.33mm | 0.232" (5.90mm) | - | - | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
10,034 In Stock | 1 : ¥1.56000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 20 | 0.039" (1.00mm) | Kinked Pin | 0.33mm | 0.232" (5.90mm) | - | - | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
5,870 In Stock | 1 : ¥1.64000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 10 | 0.039" (1.00mm) | Kinked Pin | 0.33mm | 0.232" (5.90mm) | - | - | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
28,840 In Stock | 1 : ¥1.72000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 12 | 0.039" (1.00mm) | Kinked Pin | 0.33mm | 0.232" (5.90mm) | - | - | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
8,698 In Stock | 1 : ¥1.72000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 16 | 0.039" (1.00mm) | Kinked Pin | 0.30mm, 0.33mm | 0.154" (3.90mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
7,904 In Stock | 1 : ¥1.89000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 14 | 0.039" (1.00mm) | Kinked Pin | 0.33mm | 0.232" (5.90mm) | - | - | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
80,023 In Stock | 1 : ¥1.97000 Cut Tape (CT) 2,000 : ¥0.85135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
5,366 In Stock | 1 : ¥1.97000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 10 | 0.039" (1.00mm) | Kinked Pin | 0.30mm, 0.33mm | 0.154" (3.90mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥2.05000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 16 | 0.039" (1.00mm) | Kinked Pin | 0.33mm | 0.232" (5.90mm) | - | - | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
3,999 In Stock | 1 : ¥2.13000 Cut Tape (CT) 1,000 : ¥0.97461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 6 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
16,060 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
12,130 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.97860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
11,070 In Stock | 1 : ¥2.22000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 12 | 0.039" (1.00mm) | Kinked Pin | 0.33mm | 0.154" (3.90mm) | - | Tapered | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 |