08FLZ-SM2-TB

DigiKey Part Number
455-08FLZ-SM2-TBTR-ND - Tape & Reel (TR)
455-08FLZ-SM2-TBCT-ND - Cut Tape (CT)
455-08FLZ-SM2-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08FLZ-SM2-TB
Description
CONN FFC FPC TOP 8POS 0.5MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
8
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA6T), Nylon 6T
Actuator Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Gray
Actuator Color
Black
Mating Cycles
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.05000¥8.05
10¥6.83100¥68.31
25¥6.55160¥163.79
50¥6.41360¥320.68
100¥6.13440¥613.44
250¥5.57712¥1,394.28
500¥5.01936¥2,509.68
1,000¥4.46157¥4,461.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,800¥4.04334¥11,321.35
5,600¥3.90391¥21,861.90
8,400¥3.70871¥31,153.16
14,000¥3.62506¥50,750.84
Manufacturers Standard Package