FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
-Easy-On FD19 200528
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, BottomContacts, Top and Bottom
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Height Above Board
0.041" (1.05mm)0.075" (1.90mm)
Locking Feature
Flip LockFlip Lock, Backlock
Cable End Type
Straight, TabbedTapered
Contact Material
Copper AlloyPhosphor Bronze
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledThermoplastic
Actuator Material
Polyamide (PA), Nylon, Glass FilledThermoplastic
Features
-Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V125V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
27,282
In Stock
1 : ¥1.64000
Cut Tape (CT)
4,000 : ¥0.90399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.041" (1.05mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Thermoplastic
Thermoplastic
-
50V
-40°C ~ 85°C
UL94 V-0
2005280100
2005280100
CONN FFC FPC BOTTOM 10POS 1MM RA
Molex
5,722
In Stock
1 : ¥15.11000
Cut Tape (CT)
3,000 : ¥7.84701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.