FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,131 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥3.33526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Tabbed, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
26,031 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥3.45792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 16 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock, Backlock | Tabbed, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
4,399 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥7.22395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Surface Mount, Right Angle | Contacts, Top | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6, Glass Filled | - | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | - | |||
3,768 In Stock | 1 : ¥20.85000 Cut Tape (CT) 2,000 : ¥9.54398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 28 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock | Straight | Phosphor Bronze | Gold | Polyamide (PA), Nylon | Polyphenylene Sulfide (PPS) | Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
7,404 In Stock | 1 : ¥14.04000 Cut Tape (CT) 3,000 : ¥9.13349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 28 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
977 In Stock | 1 : ¥7.39000 Cut Tape (CT) 4,500 : ¥3.70079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 28 | 0.020" (0.50mm) | Solder | 0.30mm | 0.051" (1.30mm) | Slide Lock | Straight | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 |