TF31-28S-0.5SH(800) | ||
---|---|---|
DigiKey Part Number | 26-TF31-28S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-28S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-28S-0.5SH(800)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TF31-28S-0.5SH(800) | |
Description | CONN FFC BOTTOM 28POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 28 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.33114 | ¥30,993.42 |
6,000 | ¥9.81458 | ¥58,887.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.33800 | ¥173.38 |
25 | ¥16.60240 | ¥415.06 |
50 | ¥16.23480 | ¥811.74 |
100 | ¥15.49680 | ¥1,549.68 |
250 | ¥14.02092 | ¥3,505.23 |
500 | ¥12.91396 | ¥6,456.98 |
1,000 | ¥11.06907 | ¥11,069.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.38500 | ¥103.85 |
25 | ¥9.94640 | ¥248.66 |
50 | ¥9.72480 | ¥486.24 |
100 | ¥9.28310 | ¥928.31 |
250 | ¥8.39916 | ¥2,099.79 |
500 | ¥7.73600 | ¥3,868.00 |
1,000 | ¥6.63085 | ¥6,630.85 |