487545-3 | |
---|---|
DigiKey Part Number | 487545-3-ND |
Manufacturer | |
Manufacturer Product Number | 487545-3 |
Description | CONN FFC RCPT HSG 6POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 6Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487545-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch | 0.050" (1.27mm) | |
FFC, FCB Thickness | 0.05-0.08mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 100 V | |
Housing Material | Polyester | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.38000 | ¥12.38 |
10 | ¥11.31600 | ¥113.16 |
25 | ¥10.98520 | ¥274.63 |
50 | ¥10.87180 | ¥543.59 |
100 | ¥10.09140 | ¥1,009.14 |
250 | ¥9.92420 | ¥2,481.05 |
500 | ¥9.03216 | ¥4,516.08 |
1,000 | ¥8.08430 | ¥8,084.30 |
3,000 | ¥7.47100 | ¥22,413.00 |