A9CAA-0605E | ||
---|---|---|
DigiKey Part Number | A9CAA-0605E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-0605E | |
Description | FLEX CABLE - AFK06A/AE06/AFH06T | |
Customer Reference | ||
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.60800 | ¥166.08 |
25 | ¥16.52360 | ¥413.09 |
50 | ¥16.35460 | ¥817.73 |
100 | ¥15.00590 | ¥1,500.59 |
250 | ¥14.92196 | ¥3,730.49 |
500 | ¥13.57300 | ¥6,786.50 |
1,000 | ¥12.13982 | ¥12,139.82 |
2,500 | ¥11.21242 | ¥28,031.05 |