FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
944 In Stock | 1 : ¥16.91000 Bulk | Bulk | Active | FPC | Free Hanging (In-Line) | Receptacle | 20 | 0.039" (1.00mm) | IDC | 0.14mm | - | - | Tapered | Phosphor Bronze | Gold | Polyamide (PA), Nylon | - | - | 100V | -35°C ~ 85°C | UL94 V-0 | |||
373 In Stock | 1 : ¥20.66000 Bulk | Bulk | Active | FPC | Free Hanging (In-Line) | Receptacle | 30 | 0.039" (1.00mm) | IDC | 0.14mm | - | - | Tapered | Phosphor Bronze | Gold | Polyamide (PA), Nylon | - | - | 100V | -35°C ~ 85°C | UL94 V-0 | |||
90 In Stock | 1 : ¥13.34000 Bulk | Bulk | Last Time Buy | FPC | Free Hanging (In-Line) | Receptacle | 14 | 0.039" (1.00mm) | IDC | 0.14mm | - | - | Tapered | Phosphor Bronze | Gold | Polyamide (PA), Nylon | - | - | 100V | -35°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Bulk | Obsolete | FPC | Free Hanging (In-Line) | Receptacle | 14 | 0.039" (1.00mm) | IDC | 0.14mm | - | - | Tapered | Phosphor Bronze | Gold | Polyamide (PA), Nylon | - | - | 100V | -35°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Bulk | Obsolete | FPC | Free Hanging (In-Line) | Receptacle | 20 | 0.039" (1.00mm) | IDC | 0.14mm | - | - | Tapered | Phosphor Bronze | Gold | Polyamide (PA), Nylon | - | - | 100V | -35°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Bulk | Obsolete | FPC | Free Hanging (In-Line) | Receptacle | 30 | 0.039" (1.00mm) | IDC | 0.14mm | - | - | Tapered | Phosphor Bronze | Gold | Polyamide (PA), Nylon | - | - | 100V | -35°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Bulk | Obsolete | FPC | Free Hanging (In-Line) | Receptacle | 20 | 0.039" (1.00mm) | IDC | 0.14mm | - | - | Tapered | Phosphor Bronze | Gold | Polyamide (PA), Nylon | - | - | 100V | -35°C ~ 85°C | UL94 V-0 |