DF19G-20S-1FH(05) | ||
---|---|---|
DigiKey Part Number | DF19G-20S-1FH(05)-ND | |
Manufacturer | ||
Manufacturer Product Number | DF19G-20S-1FH(05) | |
Description | CONN FPC RCPT 20POS 1MM | |
Customer Reference | ||
Detailed Description | 20 Position FPC Connector Receptacle 0.039" (1.00mm) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | IDC | |
FFC, FCB Thickness | 0.14mm | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |