FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,539 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥7.22226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
6,370 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥3.45649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Straight, Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 105°C | UL94 V-0 | |||
1,359 In Stock | 1 : ¥13.55000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 16 | 0.049" (1.25mm) | Solder | 0.30mm | 0.295" (7.50mm) | Slide Lock | Straight | Phosphor Bronze | Tin Bismuth | Polybutylene Terephthalate (PBT), Polyester | Polybutylene Terephthalate (PBT), Polyester | Zero Insertion Force (ZIF) | 200V | -20°C ~ 80°C | UL94 V-0 | |||
8,216 In Stock | 1 : ¥16.01000 Cut Tape (CT) 3,000 : ¥11.28785 Tape & Reel (TR) 1 : ¥22.82000 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 480 : ¥10.72277 Bulk | Bulk | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 30 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.315" (8.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 |