FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,585 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥4.47991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock, Backlock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0, UL94 HB | |||
43,367 In Stock | 1 : ¥9.93000 Cut Tape (CT) 6,000 : ¥6.47144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 13 | 0.010" (0.25mm) | Solder | 0.20mm | 0.039" (1.00mm) | Flip Lock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | - | 50V | -20°C ~ 85°C | UL94 V-0, UL94 HB |