2N7002BKV,115 | |
---|---|
DigiKey Part Number | 1727-4787-2-ND - Tape & Reel (TR) 1727-4787-1-ND - Cut Tape (CT) 1727-4787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002BKV,115 |
Description | MOSFET 2N-CH 60V 340MA SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 340mA 350mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002BKV,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 340mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 350mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24790 | ¥124.79 |
500 | ¥1.10604 | ¥553.02 |
1,000 | ¥0.86072 | ¥860.72 |
2,000 | ¥0.77034 | ¥1,540.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77033 | ¥3,081.32 |
8,000 | ¥0.75312 | ¥6,024.96 |
12,000 | ¥0.66705 | ¥8,004.60 |
28,000 | ¥0.65844 | ¥18,436.32 |
100,000 | ¥0.55085 | ¥55,085.00 |