NTND31015NZTAG | |
---|---|
DigiKey Part Number | NTND31015NZTAGOSTR-ND - Tape & Reel (TR) NTND31015NZTAGOSCT-ND - Cut Tape (CT) NTND31015NZTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTND31015NZTAG |
Description | MOSFET 2N-CH 20V 0.2A 6XLLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 200mA 125mW Surface Mount 6-XLLGA (0.9x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | NTND31015NZTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 12.3pF @ 15V | |
Power - Max | 125mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFLGA | |
Supplier Device Package | 6-XLLGA (0.9x0.65) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16650 | ¥116.65 |
500 | ¥1.03356 | ¥516.78 |
1,000 | ¥0.80427 | ¥804.27 |
2,000 | ¥0.71984 | ¥1,439.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.70374 | ¥5,629.92 |
16,000 | ¥0.62331 | ¥9,972.96 |
24,000 | ¥0.61527 | ¥14,766.48 |
56,000 | ¥0.52278 | ¥29,275.68 |