FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,514 In Stock | 1 : ¥15.19000 Cut Tape (CT) 2,500 : ¥6.83714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 100V | 1.7A | 70mOhm @ 2A, 5V | 2.5V @ 600µA | 0.73nC @ 5V | 75pF @ 50V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
19,824 In Stock | 1 : ¥26.60000 Cut Tape (CT) 2,500 : ¥12.94210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 30V | 16A (Ta) | 19mOhm @ 15A, 5V, 8mOhm @ 15A, 5V | 2.5V @ 5mA | 2.2nC @ 5V, 5.7nC @ 5V | 230pF @ 15V, 590pF @ 15V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | ||
3,615 In Stock | 1 : ¥75.94000 Cut Tape (CT) 500 : ¥47.88316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 60V | 23A | 4.4mOhm @ 20A, 5V | 2.5V @ 7mA | 6.8nC @ 5V | 830pF @ 30V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die |