FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122,768 In Stock 156,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.80862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 12V | 5.6A | 29mOhm @ 5A, 4.5V | 1V @ 250µA | 19.6nC @ 8V | 914pF @ 6V | 1.4W | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type B) | ||
23,840 In Stock 12,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 12V | 3.8A | 61mOhm @ 3.6A, 4.5V | 1V @ 250µA | 17.9nC @ 8V | 915pF @ 6V | 1.4W | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type B) |