FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,508 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 30V | 2.9A | 111mOhm @ 2.5A, 10V | 2.2V @ 250µA | 8nC @ 10V | 210pF @ 15V | 1.4W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | |||
3,582 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.85950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | N and P-Channel | - | 100V | 3.4A, 2.8A | 57mOhm @ 2A, 10V | 2.5V @ 250µA | 11.5nC @ 10V | 360pF @ 50V | 2.4W, 3.4W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |