Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,023 In Stock | 1 : ¥11.82000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N87 | - | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
2,240 In Stock | 1 : ¥13.09000 Bulk | - | Bulk | Active | E | E 22 x 6 x 16 | 3C95 | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | ||
7,910 In Stock | 1 : ¥14.03000 Bulk | - | Bulk | Active | E | E 22 x 6 x 16 | 3F46 | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | ||
1,773 In Stock | 1 : ¥14.11000 Tray | Tray | Active | I | I 22 x 2.5 x 16 | N87 | - | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 0.098" (2.50mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
1,075 In Stock | 1 : ¥17.09000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N87 | - | 1.52 µH | ±25% | Gapped | 78.3 | 0.41 | 32.5 | 78.3 | 77.9 | 2540 | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) |