Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,709 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.15385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 600 Ohms @ 100 MHz | 2A | 100mOhm | - | -40°C ~ 85°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | - | |||
5,547 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥1.05945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 1.2 kOhms @ 100 MHz | 1.6A | 110mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.057" (1.45mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | |||
15,951 In Stock | 1 : ¥0.85000 Cut Tape (CT) 10,000 : ¥0.11591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 1 kOhms @ 100 MHz | 300mA | 580mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.026" (0.65mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - |