
BLM21HE122SN1L | |
|---|---|
DigiKey Part Number | 490-BLM21HE122SN1LTR-ND - Tape & Reel (TR) 490-BLM21HE122SN1LCT-ND - Cut Tape (CT) 490-BLM21HE122SN1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21HE122SN1L |
Description | FERRITE BEAD 1.2 KOHM 0805 4LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.6A 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21HE122SN1L Models |
Category | Current Rating (Max) 1.6A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 110mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.057" (1.45mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 1.2 kOhms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.79000 | ¥3.79 |
| 10 | ¥2.66100 | ¥26.61 |
| 25 | ¥2.29800 | ¥57.45 |
| 50 | ¥2.05120 | ¥102.56 |
| 100 | ¥1.82470 | ¥182.47 |
| 250 | ¥1.55068 | ¥387.67 |
| 500 | ¥1.36090 | ¥680.45 |
| 1,000 | ¥1.18627 | ¥1,186.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.96917 | ¥2,907.51 |



