BLM31PG121SH1L

DigiKey Part Number
490-7825-2-ND - Tape & Reel (TR)
490-7825-1-ND - Cut Tape (CT)
490-7825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31PG121SH1L
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3.5A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31PG121SH1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
20mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.64000¥2.64
10¥2.12500¥21.25
25¥1.78840¥44.71
50¥1.57440¥78.72
100¥1.40860¥140.86
250¥1.22616¥306.54
500¥1.11020¥555.10
1,000¥0.94452¥944.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91137¥2,734.11
6,000¥0.87823¥5,269.38
9,000¥0.84012¥7,561.08
15,000¥0.82852¥12,427.80
Manufacturers Standard Package