Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156,035 In Stock | 1 : ¥1.11000 Cut Tape (CT) 10,000 : ¥0.27776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 120 Ohms @ 100 MHz | 3A | 25mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.026" (0.65mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
68,306 In Stock | 1 : ¥1.70000 Cut Tape (CT) 10,000 : ¥0.41369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 2.2 kOhms @ 100 MHz | 150mA | 2.2Ohm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) |