7427512 | ||
---|---|---|
DigiKey Part Number | 732-2381-2-ND - Tape & Reel (TR) 732-2381-1-ND - Cut Tape (CT) 732-2381-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7427512 | |
Description | FERRITE BEAD 580 OHM 3318 1LN | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 580 Ohms @ 100 MHz 1 Ferrite Bead 3318 (8546 Metric) 5A 12mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 7427512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 580 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 3318 (8546 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.217" (5.50mm) | |
Size / Dimension | 0.335" L x 0.183" W (8.50mm x 4.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥12.15500 | ¥121.55 |
50 | ¥11.39020 | ¥569.51 |
100 | ¥10.96520 | ¥1,096.52 |
500 | ¥10.54022 | ¥5,270.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.77520 | ¥9,775.20 |