Ferrite Beads and Chips

Results: 2
Manufacturer
Murata ElectronicsVishay Dale
Series
BLM18KGILHB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power Line
Impedance @ Frequency
250 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
1A3A
DC Resistance (DCR) (Max)
40mOhm200mOhm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.037" (0.95mm)0.043" (1.10mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18KG102SN1D
FERRITE BEAD 1K OHM 0603 1LN
Murata Electronics
153,055
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.21435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
1A
200mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0805
ILHB0805ER251V
FERRITE BEAD 250 OHM 0805 1LN
Vishay Dale
42,016
In Stock
1 : ¥0.94000
Cut Tape (CT)
4,000 : ¥0.23628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
250 Ohms @ 100 MHz
3A
40mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).