742792096 | ||
---|---|---|
DigiKey Part Number | 732-4648-2-ND - Tape & Reel (TR) 732-4648-1-ND - Cut Tape (CT) 732-4648-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 742792096 | |
Description | FERRITE BEAD 1K OHM 0805 1LN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 742792096 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
50 | ¥1.90400 | ¥95.20 |
100 | ¥1.75100 | ¥175.10 |
500 | ¥1.67454 | ¥837.27 |
1,000 | ¥1.58953 | ¥1,589.53 |
2,000 | ¥1.52153 | ¥3,043.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.29203 | ¥5,168.12 |