Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
330,285 In Stock | 1 : ¥1.45000 Cut Tape (CT) 10,000 : ¥0.34516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | 1 | 120 Ohms @ 100 MHz | 1.5A | 95mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |||
38,990 In Stock | 1 : ¥6.72000 Cut Tape (CT) 1,500 : ¥2.89911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 30 Ohms @ 100 MHz | 10A | 1.6mOhm | - | -55°C ~ 125°C | 1210 (3225 Metric) | Surface Mount | 0.087" (2.20mm) | 0.126" L x 0.098" W (3.20mm x 2.50mm) |