Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
217,997 In Stock | 1 : ¥0.85000 Cut Tape (CT) 10,000 : ¥0.12477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 220 Ohms @ 100 MHz | 450mA | 290mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |||
175,788 In Stock | 1 : ¥0.94000 Cut Tape (CT) 4,000 : ¥0.23259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 120 Ohms @ 100 MHz | 5A | 20mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) |