Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
639,690 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.19332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 120 Ohms @ 100 MHz | 2A | 50mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
175,631 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.21433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 1 kOhms @ 100 MHz | 1A | 200mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
100,077 In Stock | 1 : ¥1.87000 Cut Tape (CT) 4,000 : ¥0.49669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 1 | 2.2 kOhms @ 100 MHz | 100mA | 1.5Ohm | - | -40°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.031" (0.80mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |||
23,058 In Stock | 1 : ¥0.85000 Cut Tape (CT) 10,000 : ¥0.01687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 120 Ohms @ 100 MHz | 300mA | 400mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.024" (0.60mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) |