BLM18SG331TN1D | |
---|---|
DigiKey Part Number | 490-3997-2-ND - Tape & Reel (TR) 490-3997-1-ND - Cut Tape (CT) 490-3997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SG331TN1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SG331TN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.92700 | ¥9.27 |
25 | ¥0.72080 | ¥18.02 |
50 | ¥0.59680 | ¥29.84 |
100 | ¥0.51430 | ¥51.43 |
250 | ¥0.41140 | ¥102.85 |
500 | ¥0.37026 | ¥185.13 |
1,000 | ¥0.30864 | ¥308.64 |
5,000 | ¥0.28805 | ¥1,440.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27776 | ¥2,777.60 |
20,000 | ¥0.26439 | ¥5,287.80 |
30,000 | ¥0.25718 | ¥7,715.40 |