Feed Through Capacitors

Results: 2
Manufacturer
Murata ElectronicsTDK Corporation
Series
EMIFIL®, NFM15YFF-AH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
1 µF14 µF
Voltage - Rated
4V100V
Current
2 A6 A
DC Resistance (DCR) (Max)
30mOhm-
Operating Temperature
-55°C ~ 125°C-55°C ~ 85°C
Insertion Loss
40dB @ 800kHz ~ 2GHz-
Ratings
-AEC-Q200
Package / Case
0402 (1005 Metric), 3 PC Pad1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.059" (1.50mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Current
DC Resistance (DCR) (Max)
Operating Temperature
Insertion Loss
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Size / Dimension
Height (Max)
Thread Size
0402 (1005 Metric), 4PC Pad
NFM15PC146R0G3D
0402 (1005M) CAP FEEDTHRU 14UF 4
Murata Electronics
5,302
In Stock
1 : ¥1.48000
Cut Tape (CT)
10,000 : ¥0.62508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 µF
±20%
4V
2 A
30mOhm
-55°C ~ 85°C
-
-
-
Surface Mount
0402 (1005 Metric), 3 PC Pad
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
-
1206 YFF Series
YFF31AH2A105MT0Y0N
AUTOMOTIVE GRADE FEED THROUGH FI
TDK Corporation
226,583
In Stock
1 : ¥6.40000
Cut Tape (CT)
2,000 : ¥2.02948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
100V
6 A
-
-55°C ~ 125°C
40dB @ 800kHz ~ 2GHz
-
AEC-Q200
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.059" (1.50mm)
-
Showing
of 2

Feed Through Capacitors


Feed through capacitors are a variety of devices designed to provide capacitive coupling to a conductor which passes through them. Commonly used for broadband filtering of DC power lines, they are often produced in mechanical form factors designed to be mounted within a conductive enclosure, in context of RF, microwave, and other sensitive applications.