5750 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
862 In Stock | 1 : ¥245.19000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 47.3 CFM (1.32m³/min) | 3.052 in H2O (760.0 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 61.0dB(A) | 19.9 W | 5750 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
494 In Stock | 1 : ¥260.45000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 47.3 CFM (1.32m³/min) | 3.052 in H2O (760.0 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 61.0dB(A) | 19.92 W | 5750 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
840 In Stock | 1 : ¥245.19000 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 47.3 CFM (1.32m³/min) | 3.052 in H2O (760.0 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 61.0dB(A) | 21.6 W | 5750 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
20 In Stock | 1 : ¥245.19000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 47.3 CFM (1.32m³/min) | 3.052 in H2O (760.0 Pa) | Ball | Blower | Locked Rotor Sensor | 61.0dB(A) | 19.9 W | 5750 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
0 In Stock Check Lead Time | 1 : ¥257.99000 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 47.3 CFM (1.32m³/min) | 3.050 in H2O (759.7 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 61.0dB(A) | 21.6 W | 5750 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
0 In Stock Check Lead Time | 1 : ¥242.24000 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 47.3 CFM (1.32m³/min) | 3.052 in H2O (760.0 Pa) | Ball | Blower | Locked Rotor Protection | 61.0dB(A) | 21.6 W | 5750 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
0 In Stock Check Lead Time | 1 : ¥242.24000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 47.3 CFM (1.32m³/min) | 3.052 in H2O (760.0 Pa) | Ball | Blower | Locked Rotor Protection | 61.0dB(A) | 19.9 W | 5750 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
0 In Stock Check Lead Time | 1 : ¥245.19000 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 47.3 CFM (1.32m³/min) | 3.052 in H2O (760.0 Pa) | Ball | Blower | Locked Rotor Sensor | 61.0dB(A) | 21.6 W | 5750 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) |