9BMB24G2D01 | ||
---|---|---|
DigiKey Part Number | 9BMB24G2D01-ND | |
Manufacturer | ||
Manufacturer Product Number | 9BMB24G2D01 | |
Description | FAN BLOWER 97.1X33MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 47.3 CFM (1.32m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9BMB24G2D01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.1mm L x 95mm H | |
Width | 33.00mm | |
Air Flow | 47.3 CFM (1.32m³/min) | |
Static Pressure | 3.052 in H2O (760.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 61.0dB(A) | |
Power (Watts) | 19.9 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.419 lb (190.06 g) | |
Current Rating (Amps) | 0.830A | |
Voltage Range | 12 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.53000 | ¥247.53 |
10 | ¥226.07100 | ¥2,260.71 |
32 | ¥217.48500 | ¥6,959.52 |
64 | ¥203.17547 | ¥13,003.23 |
128 | ¥187.43680 | ¥23,991.91 |
256 | ¥184.57531 | ¥47,251.28 |