DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
784 In Stock | 1 : ¥157.94000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 25.3 CFM (0.708m³/min) | 1.868 in H2O (465.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 55.0dB(A) | 7.2 W | 17600 RPM | 4 Wire Leads | IP51 - Dust Protected | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.098 lb (44.45 g) | |||
114 In Stock | 1 : ¥341.14000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 22.2 CFM (0.622m³/min) | 1.566 in H2O (390.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 54.0dB(A) | 6 W | 16500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
5,912 In Stock | 1 : ¥164.75000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 22.2 CFM (0.622m³/min) | 1.617 in H2O (402.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 50.8dB(A) | 5.04 W | 15600 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.104 lb (47.17 g) | |||
0 In Stock | 96 : ¥315.34781 Box | Box | Obsolete | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 67.6 CFM (1.89m³/min) | 0.691 in H2O (172.1 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 49.5dB(A) | 5.76 W | 5000 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -27.4 ~ 158°F (-33 ~ 70°C) | CE, cURus, VDE | 0.553 lb (250.84 g) | |||
0 In Stock | 96 : ¥612.83323 Box | Box | Obsolete | 48VDC | Square - 139.7mm L x 139.7mm H | 50.80mm | 285.0 CFM (7.98m³/min) | 1.020 in H2O (255.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 62.5dB(A) | 34.56 W | 4200 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 1.6 lbs (725.7 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 67.1 CFM (1.88m³/min) | 0.720 in H2O (179.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 49.8dB(A) | 5.76 W | 5000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) |