DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,381 In Stock | 1 : ¥206.55000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 73.0 CFM (2.04m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 48.0dB(A) | 7.2 W | 7400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
11,760 In Stock 6,750 Factory | 1 : ¥111.10000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 54.6 CFM (1.53m³/min) | 0.331 in H2O (82.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 41.2dB(A) | 3.96 W | 4300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.254 lb (115.21 g) |