DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
786 In Stock | 1 : ¥239.02000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 271.1 CFM (7.59m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | - | 5000 RPM | 4 Wire Leads | - | - | - | 0.667 lb (302.55 g) | |||
4,021 In Stock | 1 : ¥278.64000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 150.0 CFM (4.20m³/min) | 0.620 in H2O (154.4 Pa) | Ball | Tubeaxial | - | 54.0dB(A) | 12 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.485 lb (219.99 g) | |||
458 In Stock | 1 : ¥200.26000 Box | - | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 212.6 CFM (5.95m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 21 W | 4600 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.508 lb (230.42 g) | ||
94 In Stock | 1 : ¥235.88000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 205.0 CFM (5.74m³/min) | 0.943 in H2O (234.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 62.0dB(A) | - | 4500 RPM | 4 Wire Leads | - | - | cUL, UL | 0.906 lb (410.95 g) |