DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
228 In Stock | 1 : ¥204.09000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 173.0 CFM (4.84m³/min) | 1.540 in H2O (383.6 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 63.3dB(A) | - | 8000 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.437 lb (198.00 g) | |||
578 In Stock | 1 : ¥500.15000 Box | Box | Active | 24VDC | Round - 100mm Dia | 25.00mm | 62.5 CFM (1.75m³/min) | 2.250 in H2O (560.0 Pa) | Ball | Motorized Impellers | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.0dB(A) | 10.56 W | 6400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.331 lb (150.14 g) | |||
109 In Stock | 1 : ¥1,221.90000 Tray | Tray | Active | 24VDC | Rectangular/Rounded - 54mm L x 50.5mm H | 40.40mm | 3.5 CFM (0.098m³/min) | 16.060 in H2O (4000.0 Pa) | Aerodynamic | Blower, Centrifugal | - | 67.0dB(A) | 29 W | 40000 RPM | 12 Position Rectangular Connector | - | 32 ~ 122°F (0 ~ 50°C) | - | 0.207 lb (93.89 g) |