DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
850 In Stock | 1 : ¥247.53000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 47.3 CFM (1.32m³/min) | 3.052 in H2O (760.0 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 61.0dB(A) | 19.9 W | 5750 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
2,197 In Stock | 1 : ¥259.26000 Box | Box | Active | 24VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 60.4 CFM (1.69m³/min) | 4.094 in H2O (1019.8 Pa) | Ball | Blower | Locked Rotor Protection | 65.0dB(A) | 38.4 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.661 lb (299.82 g) | |||
1,354 In Stock | 1 : ¥260.45000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 36.7 CFM (1.03m³/min) | 1.640 in H2O (408.5 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 10.8 W | 4500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
2,595 In Stock | 1 : ¥276.17000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 56.8 CFM (1.59m³/min) | 5.140 in H2O (1280.0 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 66.0dB(A) | 38.88 W | 6850 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
501 In Stock | 1 : ¥895.24000 Box | Box | Active | 24VDC | Rectangular/Rounded - 171mm L x 182.1mm H | 82.00mm | 136.0 CFM (3.81m³/min) | 2.500 in H2O (622.7 Pa) | Ball | Blower | - | 63.0dB | - | 2000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | 2.5 lbs (1.1 kg) | |||
317 In Stock | 1 : ¥260.45000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 43.1 CFM (1.21m³/min) | 2.450 in H2O (610.0 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 16.8 W | 5250 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
99 In Stock | 1 : ¥588.30000 Bulk | - | Bulk | Active | 24VDC | Square/Rounded - 161.8mm L x 161.8mm H | 50.80mm | 100.5 CFM (2.81m³/min) | - | Ball | Blower | Auto Restart, Locked Rotor Protection | 67.2dB(A) | 75.3 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | - | ||
21 In Stock | 1 : ¥260.45000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 39.2 CFM (1.10m³/min) | 1.968 in H2O (490.0 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 57.0dB(A) | 13.2 W | 4850 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
0 In Stock Check Lead Time | 1 : ¥260.45000 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 47.3 CFM (1.32m³/min) | 3.050 in H2O (759.7 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 61.0dB(A) | 21.6 W | 5750 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
0 In Stock 504 Factory | 280 : ¥142.09318 Box | Box | Obsolete | 12VDC | Rectangular/Rounded - 96.6mm L x 94.3mm H | 32.90mm | 45.5 CFM (1.27m³/min) | 3.694 in H2O (920.1 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 62.0dB(A) | 23.64 W | 5800 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.397 lb (180.08 g) |