DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,103 In Stock 8,240 Factory | 1 : ¥67.24000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 25.0 CFM (0.700m³/min) | 0.240 in H2O (59.8 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 30.0dB(A) | 2.8 W | 4390 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | 0.141 lb (63.96 g) | |||
4,571 In Stock 6,960 Factory | 1 : ¥71.07000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 25.0 CFM (0.700m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 30.0dB(A) | 3.5 W | 3975 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.141 lb (63.96 g) | |||
1,760 In Stock | 1 : ¥77.53000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.5 CFM (0.658m³/min) | 0.210 in H2O (52.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.0dB(A) | 1.2 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.101 lb (45.81 g) | |||
1,940 In Stock 8,600 Factory | 1 : ¥101.07000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 32.0 CFM (0.896m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 32.0dB(A) | 2.8 W | 4390 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.141 lb (63.96 g) | |||
1,700 In Stock 2,960 Factory | 1 : ¥101.07000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 14.0 CFM (0.392m³/min) | 0.140 in H2O (34.9 Pa) | Ball | Tubeaxial | Auto Restart | 20.0dB(A) | 1 W | 2480 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UR | 0.141 lb (63.96 g) | |||
10,350 In Stock 6,520 Factory | 1 : ¥146.38000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 25.0 CFM (0.700m³/min) | 0.220 in H2O (55.0 Pa) | Ball | Tubeaxial | Auto Restart | 30.0dB(A) | 3.4 W | 3975 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.141 lb (63.96 g) | |||
285 In Stock | 1 : ¥541.59000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 23.5 CFM (0.658m³/min) | - | Ball | Tubeaxial | - | 34.0dB(A) | 1.6 W | 5900 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | UL | 0.154 lb (69.85 g) | |||
253 In Stock | 1 : ¥57.64000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.5 CFM (0.658m³/min) | 0.210 in H2O (52.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 27.0dB(A) | 1.2 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.101 lb (45.81 g) | |||
195 In Stock 800 Factory | 1 : ¥144.17000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 49.0 CFM (1.37m³/min) | 0.780 in H2O (194.3 Pa) | Ball | Tubeaxial | Auto Restart | 63.1dB(A) | 7.2 W | 7515 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
1,162 In Stock | 1 : ¥131.68000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 42.0dB(A) | - | 5800 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.139 lb (63.05 g) |