10600 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥185.13000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 49.5 CFM (1.39m³/min) | 1.043 in H2O (259.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 55.0dB(A) | 8.4 W | 10600 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥235.37000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 49.5 CFM (1.39m³/min) | 1.043 in H2O (259.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 55.0dB(A) | 8.4 W | 10600 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock | 180 : ¥103.51656 Box | Box | Not For New Designs | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 51.2 CFM (1.43m³/min) | 1.016 in H2O (253.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 54.5dB(A) | 9 W | 10600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.199 lb (90.26 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 51.2 CFM (1.43m³/min) | 1.016 in H2O (253.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 54.5dB(A) | 9 W | 10600 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.199 lb (90.26 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 51.2 CFM (1.43m³/min) | 1.016 in H2O (253.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 54.5dB(A) | 9 W | 10600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.199 lb (90.26 g) |