QFR0624DHP5 | ||
---|---|---|
DigiKey Part Number | 603-QFR0624DHP5-ND | |
Manufacturer | ||
Manufacturer Product Number | QFR0624DHP5 | |
Description | AXIAL 60X60X25.4MM 24V PWM IP55 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 49.5 CFM (1.39m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 49.5 CFM (1.39m³/min) | |
Static Pressure | 1.043 in H2O (259.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 8.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.350A | |
Voltage Range | 16 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.37000 | ¥235.37 |
10 | ¥218.92200 | ¥2,189.22 |
25 | ¥197.03080 | ¥4,925.77 |
50 | ¥180.61000 | ¥9,030.50 |
100 | ¥169.66440 | ¥16,966.44 |
250 | ¥147.77248 | ¥36,943.12 |
500 | ¥142.29940 | ¥71,149.70 |