Fan Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Length | Fits Terminal Size | Number of Conductors | Cord Type | Wire Gauge | Approval Agency Marking | Voltage Rating | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,120 In Stock 2,025 Factory | 1 : ¥31.20000 Bulk | - | Bulk | Active | Female Receptacle to Male Plug | Fan Terminal Receptacle 45° | NEMA 1-15 Plug | 48.0" (1.22m) | - | 2 | SPT-1 | 18 AWG | cURus, TUV | - | - | - | ||
1,810 In Stock | 1 : ¥12.64000 Bulk | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 45° | Cut End | 24.0" (609.6mm) | - | 2 | SPT-1 | - | cURus | 300 V | 105°C | - | ||
6,800 In Stock 15,500 Factory | 1 : ¥14.28000 Bulk | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 45° | Open Wires | 24.0" (609.6mm) | - | 2 | SPT-1 | 18 AWG | cURus, TUV | - | - | - | ||
292 In Stock 2,200 Factory | 1 : ¥24.46000 Bulk | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 180°, Straight | Open Wires | 36.0" (914.4mm) | - | 2 | SPT-1 | 18 AWG | cURus, TUV | - | - | - | ||
384 In Stock 1,650 Factory | 1 : ¥70.03000 Bulk | - | Bulk | Active | Female Receptacle to Male Plug | Fan Terminal Receptacle 45° (4) | NEMA 1-15 Plug | 72.0" (1.83m) | - | 2 | SPT-1 | 18 AWG | cURus, TUV | - | - | Daisy Chain |