Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : ¥697.30000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 122mm x 104mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC1220PC01 | |||
157 In Stock | 1 : ¥904.34000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 158mm x 134mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC1581PC01 | |||
81 In Stock | 1 : ¥1,025.29000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 230mm x 208mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s) | NNAMC2301PC01 | |||
63 In Stock | 1 : ¥1,002.36000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 310mm x 208mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC3100PC01 | |||
10 In Stock | 1 : ¥828.26000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 122mm x 104mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC1221PC01 | |||
9 In Stock | 1 : ¥860.75000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 209mm x 194mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s) | NNAMC2091PC01 | |||
18 In Stock | 1 : ¥990.95000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 295mm x 208mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC2950PC01 | |||
25 In Stock | 1 : ¥4,253.06000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 104mm ~ 208mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMCxxx0PC01: 122, 158, 180, 209, 230, 295, 346 | |||
0 In Stock | 50 : ¥1,025.33360 Bulk | Bulk | Obsolete | Proximity, IR Touch | 230mm x 208mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC2300PC01 | |||
0 In Stock | 25 : ¥4,355.08200 Bulk | Bulk | Obsolete | Proximity, IR Touch | - | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | - |