DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥454.31000 Box | Box | Active | DC/DC, Step Down | 1, Isolated | 6 W | 12V | - | 90V ~ 400V | Flyback | - | Fully Populated | Board(s) | ICE5QSAG | |||
2 In Stock | 1 : ¥4,516.14000 Bulk | Bulk | Active | AC/DC Converter | 2, Isolated | 500 W | 12V | 42A | 100 ~ 240 VAC | Boost | - | Fully Populated | Board(s) | ICE1HS01G, ICE3PCS01G |