EVAL500W5GPSUTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-EVAL500W5GPSUTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL500W5GPSUTOBO1 | |
Description | 500W POWER SUPPLY FOR 5G SMALL C | |
Manufacturer Standard Lead Time | 65 Weeks | |
Customer Reference | ||
Detailed Description | ICE1HS01G, ICE3PCS01G CoolMOS™ AC/DC Converter 2, Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 2, Isolated | |
Power - Output | 500 W | |
Voltage - Output | 12V | |
Current - Output | 42A | |
Voltage - Input | 100 ~ 240 VAC | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ICE1HS01G, ICE3PCS01G | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,516.14000 | ¥4,516.14 |