DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥4,361.63000 Box | Box | Active | DC/DC, Step Down | 1, Isolated | 1.4 kW | 12V | - | 400V | Buck | 100kHz | Fully Populated | Board(s) | IFX91041EJV33, XMC4200 | |||
0 In Stock | 1 : ¥5,034.55000 Bulk | - | Bulk | Discontinued at Digi-Key | AC/DC, Primary and Secondary Side with PFC | 1, Isolated | 1.6 kW | 12.2V | - | 176 ~ 265 VAC | Flyback | - | Fully Populated | Board(s) | ICE2QR2280G, XMC1402, XMC4200 |