EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | - | 25dB @ 70MHz ~ 200MHz | 0.05 | 5 A | R = 0.05Ohms, C = 1000pF | No | -25°C ~ 85°C | General Purpose | 50V | Through Hole | Radial - 3 Leads | 0.354" L x 0.126" W (9.00mm x 3.20mm) | 0.315" (8.00mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | - | 25dB @ 15MHz ~ 200MHz | 0.05 | 5 A | R = 0.05Ohms, C = 10000pF | No | -25°C ~ 85°C | General Purpose | 50V | Through Hole | Radial - 3 Leads | 0.354" L x 0.126" W (9.00mm x 3.20mm) | 0.315" (8.00mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | - | 25dB @ 800MHz ~ 1GHz | 0.05 | 5 A | R = 0.05Ohms, C = 22pF | No | -25°C ~ 85°C | General Purpose | 50V | Through Hole | Radial - 3 Leads | 0.354" L x 0.126" W (9.00mm x 3.20mm) | 0.315" (8.00mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | - | 25dB @ 120MHz ~ 300MHz | 0.05 | 5 A | R = 0.05Ohms, C = 470pF | No | -25°C ~ 85°C | General Purpose | 50V | Through Hole | Radial - 3 Leads | 0.354" L x 0.126" W (9.00mm x 3.20mm) | 0.315" (8.00mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | - | 25dB @ 550MHz ~ 700MHz | 0.05 | 5 A | R = 0.05Ohms, C = 47pF | No | -25°C ~ 85°C | General Purpose | 50V | Through Hole | Radial - 3 Leads | 0.354" L x 0.126" W (9.00mm x 3.20mm) | 0.315" (8.00mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | - | 25dB @ 200MHz ~ 350MHz | 0.05 | 5 A | R = 0.05Ohms, C = 220pF | No | -25°C ~ 85°C | General Purpose | 50V | Through Hole | Radial - 3 Leads | 0.354" L x 0.126" W (9.00mm x 3.20mm) | 0.315" (8.00mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | - | 25dB @ 200MHz ~ 300MHz | 0.05 | 5 A | R = 0.05Ohms, C = 270pF | No | -25°C ~ 85°C | General Purpose | 50V | Through Hole | Radial - 3 Leads | 0.354" L x 0.126" W (9.00mm x 3.20mm) | 0.315" (8.00mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | - | 25dB @ 350MHz ~ 500MHz | 0.05 | 5 A | R = 0.05Ohms, C = 100pF | No | -25°C ~ 85°C | General Purpose | 50V | Through Hole | Radial - 3 Leads | 0.354" L x 0.126" W (9.00mm x 3.20mm) | 0.315" (8.00mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | - | 25dB @ 45MHz ~ 200MHz | 0.05 | 5 A | R = 0.05Ohms, C = 2200pF | No | -25°C ~ 85°C | General Purpose | 50V | Through Hole | Radial - 3 Leads | 0.354" L x 0.126" W (9.00mm x 3.20mm) | 0.315" (8.00mm) |