BNX002-11 | ||
---|---|---|
DigiKey Part Number | 490-18606-ND | |
Manufacturer | ||
Manufacturer Product Number | BNX002-11 | |
Description | FILTER EMI SUPPRESSION BLOCK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel 10 A Block, 4 Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | BNX002-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 40dB @ 1MHz ~ 1GHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 50V | |
Mounting Type | Through Hole | |
Package / Case | Block, 4 Lead | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height | 0.492" (12.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.26000 | ¥68.26 |
10 | ¥52.98200 | ¥529.82 |
25 | ¥50.45720 | ¥1,261.43 |
50 | ¥47.48880 | ¥2,374.44 |
100 | ¥43.03640 | ¥4,303.64 |
300 | ¥41.55197 | ¥12,465.59 |
500 | ¥40.06812 | ¥20,034.06 |
1,000 | ¥38.58408 | ¥38,584.08 |