BNX002-11

DigiKey Part Number
490-18606-ND
Manufacturer
Manufacturer Product Number
BNX002-11
Description
FILTER EMI SUPPRESSION BLOCK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LC EMI Filter 5th Order Low Pass 2 Channel 10 A Block, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
BNX002-11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Box
Part Status
Active
Type
Low Pass
Filter Order
5th
Technology
LC
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
40dB @ 1MHz ~ 1GHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
50V
Mounting Type
Through Hole
Package / Case
Block, 4 Lead
Size / Dimension
0.472" L x 0.433" W (12.00mm x 11.00mm)
Height
0.492" (12.50mm)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.26000¥68.26
10¥52.98500¥529.85
25¥50.46080¥1,261.52
50¥47.49220¥2,374.61
100¥43.03950¥4,303.95
300¥41.55503¥12,466.51
500¥40.07106¥20,035.53
1,000¥38.58691¥38,586.91
Manufacturers Standard Package