NFL18ZT506H1A3D | |
---|---|
DigiKey Part Number | 490-NFL18ZT506H1A3DTR-ND - Tape & Reel (TR) 490-NFL18ZT506H1A3DCT-ND - Cut Tape (CT) 490-NFL18ZT506H1A3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFL18ZT506H1A3D |
Description | EMI SUPPRESSION FILTER MONOLITHI |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 350nH, C = 110pF 75 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFL18ZT506H1A3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 50MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 75 mA | |
Values | L = 350nH, C = 110pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥6.35900 | ¥63.59 |
25 | ¥5.19240 | ¥129.81 |
50 | ¥4.66180 | ¥233.09 |
100 | ¥4.23760 | ¥423.76 |
250 | ¥4.02596 | ¥1,006.49 |
500 | ¥3.60212 | ¥1,801.06 |
1,000 | ¥3.39029 | ¥3,390.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.17837 | ¥12,713.48 |
8,000 | ¥2.96647 | ¥23,731.76 |
12,000 | ¥2.81815 | ¥33,817.80 |
28,000 | ¥2.75458 | ¥77,128.24 |