Emergency Stop (E-Stop) Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥3,110.88000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC | On-Off | Control Box Enclosure | 100mA (AC/DC) | 42 V | 42 V | - | Connector | IP65 - Dust Tight, Water Resistant | - | - | |||
2 In Stock | 1 : ¥3,613.88000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC + SPDT | On-Off, On-Mom | Control Box Enclosure, With Pushbutton Switch | 100mA (AC/DC) | 42 V | 42 V | - | Connector | IP65 - Dust Tight, Water Resistant | - | 24 VDC | |||
0 In Stock Check Lead Time | 1 : ¥3,217.71000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC | On-Off | Control Box Enclosure | 100mA (AC/DC) | 42 V | 42 V | - | Connector | IP65 - Dust Tight, Water Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3,391.85000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC | On-Off | Control Box Enclosure | 100mA (AC/DC) | 42 V | 42 V | - | Cable Leads | IP65 - Dust Tight, Water Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3,449.00000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC | On-Off | Control Box Enclosure | 100mA (AC/DC) | 42 V | 42 V | - | Cable Leads | IP65 - Dust Tight, Water Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3,746.96000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC + SPDT | On-Off, On-Mom | Control Box Enclosure, With Pushbutton Switch | 100mA (AC/DC) | 42 V | 42 V | - | Connector | IP65 - Dust Tight, Water Resistant | - | 24 VDC | |||
0 In Stock Check Lead Time | 1 : ¥3,889.15000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC + SPDT | On-Off, On-Mom | Control Box Enclosure, With Pushbutton Switch | 100mA (AC/DC) | 42 V | 42 V | - | Cable Leads | IP65 - Dust Tight, Water Resistant | - | 24 VDC | |||
0 In Stock Check Lead Time | 1 : ¥3,945.90000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC + SPDT | On-Off, On-Mom | Control Box Enclosure, With Pushbutton Switch | 100mA (AC/DC) | 42 V | 42 V | - | Cable Leads | IP65 - Dust Tight, Water Resistant | - | 24 VDC | |||
0 In Stock Check Lead Time | 1 : ¥3,983.95000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC + SPDT + SPST-NO | On-Off, On-Mom, Off-Mom | Control Box Enclosure, With Pushbutton Switch | 100mA (AC/DC) | 42 V | 42 V | - | Cable Leads | IP65 - Dust Tight, Water Resistant | - | 24 VDC | |||
0 In Stock Check Lead Time | 1 : ¥4,069.96000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC + SPDT + SPST-NO | On-Off, On-Mom, Off-Mom | Control Box Enclosure, With Pushbutton Switch | 100mA (AC/DC) | 42 V | 42 V | - | Connector | IP65 - Dust Tight, Water Resistant | - | 24 VDC | |||
0 In Stock Check Lead Time | 1 : ¥4,227.35000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC + SPDT + SPST-NO | On-Off, On-Mom, Off-Mom | Control Box Enclosure, With Pushbutton Switch | 100mA (AC/DC) | 42 V | 42 V | - | Connector | IP65 - Dust Tight, Water Resistant | - | 24 VDC | |||
0 In Stock Check Lead Time | 1 : ¥4,369.63000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC + SPDT + SPST-NO | On-Off, On-Mom, Off-Mom | Control Box Enclosure, With Pushbutton Switch | 100mA (AC/DC) | 42 V | 42 V | - | Cable Leads | IP65 - Dust Tight, Water Resistant | - | 24 VDC |